Eaton 13661-W4618 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 15A |
| Fuse | No |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Series | 13661 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Eaton 13661-W4618 to view detailed technical specifications.
No datasheet is available for this part.