Eaton 13848-18G02B technical specifications.
| Color | Black |
| Mount | Edge |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 1384x |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 13848-18G02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.