Eaton 13926-24T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Housing Color | White |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 5.1mm |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Eaton 13926-24T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.