
Barrier strip terminal block with a 115A current rating and 600V voltage rating. Features 2 positions, 4 contacts, and 2 rows with a 24.38mm pitch. Supports wire gauges from 2AWG to 14AWG and mounts to panel or chassis. Constructed with a black, lead-free, RoHS compliant material.
Eaton 14002-2 technical specifications.
| Color | Black |
| Current | 115A |
| Current Rating | 115A |
| Depth | 31.75mm |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Max Current Rating | 115A |
| Max Supply Voltage | 600V |
| Mount | Panel, Chassis |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 24.38mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 14002 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 2.384oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 14002-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
