Eaton 14002-3H technical specifications.
| Current Rating | 115A |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 96 |
| Packaging | Bulk |
| Series | Magnum® 14002 |
| Voltage Rating | 600V |
| Weight | 3.2oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 14002-3H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.