Eaton 14002-5 technical specifications.
| Color | Black |
| Current Rating | 115A |
| Lead Free | Lead Free |
| Max Current Rating | 115A |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 24.38mm |
| RoHS Compliant | Yes |
| Series | Magnum® 14002 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 4.8oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 14002-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
