Eaton 14004-12A technical specifications.
| Mount | Front |
| Number of Poles | 12 |
| Package Quantity | 24 |
| Packaging | Bulk |
| Weight | 5.6oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 14004-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.