
General purpose terminal block featuring 6 positions and 3 circuits, designed for straight panel or chassis mounting. Rated for 600V and 90A, it accommodates wire gauges from 4AWG to 14AWG with screw termination. This two-row block offers 6 wire entries and a 12.7mm pitch. It is lead-free and RoHS compliant.
Eaton 14004-3 technical specifications.
| Color | Black |
| Current | 90A |
| Current Rating | 90A |
| Lead Free | Lead Free |
| Max Current Rating | 90A |
| Mount | Panel, Chassis |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 12.7mm |
| RoHS Compliant | Yes |
| Series | 14004 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 1.6oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 14004-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
