
Strip terminal block featuring a 90A current rating and 600V voltage rating. This general-purpose terminal block offers 4 positions across 2 rows, with 8 wire entries and 8 contacts. Designed for panel or chassis mounting, it utilizes screw termination and supports wire gauges from 4AWG to 14AWG. The black, lead-free component is RoHS compliant.
Eaton 14004-4 technical specifications.
| Color | Black |
| Current | 90A |
| Current Rating | 90A |
| Lead Free | Lead Free |
| Max Current Rating | 90A |
| Mount | Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 8 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 12.7mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 14004 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 3.728oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 14004-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
