
5-pole, 2-row barrier strip terminal block with 10 positions and 10 wire entries. Features a 12.7mm pitch and straight orientation for panel or chassis mounting. Rated for 600V and 90A, accepting wire gauges from 4AWG to 14AWG with screw termination. This lead-free, RoHS-compliant component is black in color.
Eaton 14004-5 technical specifications.
| Color | Black |
| Current | 90A |
| Current Rating | 90A |
| Lead Free | Lead Free |
| Max Current Rating | 90A |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 10 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 12.7mm |
| RoHS Compliant | Yes |
| Series | 14004 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 3.392oz |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 14004-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
