Eaton 144122 technical specifications.
| Contact Type | 1 maker, 1 breaker |
| Height | 234mm |
| Length | 103mm |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 144122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.