Eaton 15-5CAV0-5E technical specifications.
| Body Material | Ceramic |
| Current Rating | 5A |
| Diameter | 41.3mm |
| Packaging | Bulk |
| Series | CAV |
| Termination | Standard |
| Voltage Rating | 15.5kV |
| Voltage Rating (AC) | 15.5kV |
| Weight | 2.2lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton 15-5CAV0-5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.