Eaton 150644 technical specifications.
| Color | Red |
| Contact Type | 1 breaker, 1 maker |
| Height | 106.1mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Width | 72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 150644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.