Eaton 15133-10-20-T technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 20A |
| Housing Color | Black |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9.4mm |
| Plating | Steel |
| Series | Magnum® 15133 |
| Termination | Solder |
| Voltage | 300V |
| Weight | 4oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 15133-10-20-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.