Eaton 15133-3-20-T technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 20A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Plating | Steel |
| Series | Magnum® 15133 |
| Termination | Screw |
| Voltage | 300V |
| Weight | 0.016oz |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 15133-3-20-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.