Eaton 15AXD2 technical specifications.
| Depth | 92mm |
| Length | 159mm |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Number of Poles | 2 |
| Termination | Screw |
| Voltage Rating | 415V |
| Width | 193mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 15AXD2 to view detailed technical specifications.
No datasheet is available for this part.