Eaton 160-4N technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Gender | Female |
| Number of Contacts | 8 |
| Number of Poles | 2 |
| Primary Type | POWER |
| Series | 160 |
| Termination | Screw |
| Voltage Rating (AC) | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 160-4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.