
The Eaton PDB series terminal block features a 2-pole 2-position design with a current rating of 310A and a voltage rating of 600V. It is available in a bulk packaging quantity of 24 units. The terminal block is designed for panel mount applications and has a straight orientation. It is constructed of black materials and has a weight of 11.808001 ounces.
Eaton 16005-2 technical specifications.
| Color | Black |
| Current Rating | 310A |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | PDB |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 11.808001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16005-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
