Eaton 16005-4 technical specifications.
| Color | Black |
| Current Rating | 310A |
| Max Voltage Rating (DC) | 600.6kV |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PDB |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16005-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
