Eaton 1600HMR21E technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Copper, Silver |
| Mount | Panel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Eaton 1600HMR21E to view detailed technical specifications.
No datasheet is available for this part.