
Barrier strip terminal block featuring a 175A current rating and 600V voltage rating. This straight-oriented, single-row block offers 2 positions and 2 circuits, accommodating wire gauges from 14AWG to 4AWG. Constructed with screw termination and a black color, it operates within a maximum DC voltage of 600.6kV.
Eaton 16021-2 technical specifications.
| Color | Black |
| Current Rating | 175A |
| Max Voltage Rating (DC) | 600.6kV |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Magnum® 160 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 8.800001oz |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16021-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.