Eaton 160212E technical specifications.
| Actuator Color | White |
| Contact Material | Copper |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Eaton 160212E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.