Eaton 1608FF-500MA/TR technical specifications.
| Current Rating | 500mA |
| Fuse Size | 1.6 X 0.81 X 0.81mm |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 1608FF-500MA/TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.