Eaton 1608FF-750MA technical specifications.
| Current Rating | 750mA |
| Height | 0.48mm |
| Length | 1.6mm |
| Mount | Surface Mount |
| Series | 1608FF |
| DC Rated Voltage | 32V |
| Width | 0.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 1608FF-750MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.