
General purpose terminal block featuring a 2-position, straight, panel mount design with 20.57mm pitch. This black barrier strip offers a robust 175A current rating and a maximum voltage rating of 600V AC/DC. It supports wire gauges from 14AWG to 4AWG, terminating via screw connections. Dimensions include a 47.75mm length and 73.15mm depth.
Eaton 16204-2 technical specifications.
| Color | Black |
| Current Rating | 175A |
| Depth | 73.15mm |
| Length | 47.75mm |
| Max Supply Voltage (AC) | 600V |
| Max Supply Voltage (DC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 20.57mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Magnum® 162 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 4oz |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16204-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
