Eaton 16220-1 technical specifications.
| Color | Black |
| Current Rating | 175A |
| Lead Free | Lead Free |
| Max Voltage Rating (DC) | 600.6kV |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 0.81inch |
| Series | Magnum® 162 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 2.4oz |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16220-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.