
3-pole, 3-position flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF technology. Features straight orientation and screw termination, supporting a maximum wire gauge of 4 AWG and a minimum of 14 AWG. Rated for 600VAC/DC with a current rating of 175A. Constructed from black thermoplastic material.
Eaton 16220-3 technical specifications.
| Color | Black |
| Current Rating | 175A |
| Material | Thermoplastic |
| Max Voltage Rating (DC) | 600.6kV |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| Pitch | 20.57mm |
| RoHS Compliant | Yes |
| Series | Magnum® 162 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 6.4oz |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16220-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.