Eaton 16306-3 technical specifications.
| Current Rating | 380A |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Bulk |
| Pitch | 41.14mm |
| Series | PDB |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 1.85lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton 16306-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.