Eaton 16392-1-H technical specifications.
| Current Rating | 400A |
| Number of Poles | 1 |
| Series | Magnum® 163 |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 16392-1-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.