Eaton 17-10150 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper |
| Gender | Receptacle |
| Number of Contacts | 15 |
| RoHS Compliant | No |
| Series | 17 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 17-10150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.