Quick Jump:
Technical Specifications
Eaton 1A1119-04-R technical specifications.
General
Body Material
Brass
Contact Material
Copper
Contact Plating
Tin
Current Rating
15A
Fuse Size
1/4" Dia (6.35mm)
Material
Copper, Tin
Mount
Horizontal, PCB, Through Hole
Number of Circuits
1
Orientation
Horizontal
Package Quantity
100
Packaging
Bulk
Radiation Hardening
No
Series
1AXXXX
Termination
PC Pin
Voltage Rating (AC)
500V
Compliance
RoHS
Compliant
Datasheet
Eaton 1A1119-04-R Datasheet
Download the complete datasheet for Eaton 1A1119-04-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.