Eaton 1A1706-05 technical specifications.
| Contact Plating | Tin |
| Current Rating | 30A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Telpower® 70 |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton 1A1706-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.