Eaton 1A1907-05 technical specifications.
| Body Material | Copper |
| Current Rating | 15A |
| Fuse Size | 1/4in (Dia) |
| Mount | Through Hole |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Eaton 1A1907-05 to view detailed technical specifications.
No datasheet is available for this part.