Eaton 1S20BF20 technical specifications.
| Product Length (Metric) (mm) | 73.6 |
| Type | Nipple |
| Connection Type | Female |
| Cage Code | 81118 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Eaton 1S20BF20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.