Eaton 223-1505 technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton 223-1505 to view detailed technical specifications.
No datasheet is available for this part.