Eaton 26-159-32 technical specifications.
| Approvals | UL |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 32 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Eaton 26-159-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.