Eaton 26-4100-24P technical specifications.
| Approvals | UL |
| Color | Blue |
| Contact Material | Gold |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Solder |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Eaton 26-4100-24P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.