Eaton 26-4200-32S technical specifications.
| Approvals | UL |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Series | 26 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Eaton 26-4200-32S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.