Eaton 26-4201-8S technical specifications.
| Approvals | UL |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Eaton 26-4201-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.