The Eaton 2AC-LD2-53-UNV-L835-CD2-U LED troffer features a luminous flux of 5300lm and a rated voltage of 277V. It has a white color and high brightness capability. The device measures 1219mm in length, 603mm in width, and 83mm in height, with a seated plane height of 83mm.
Eaton 2AC-LD2-53-UNV-L835-CD2-U technical specifications.
| Package Length (mm) | 1219 |
| Package Width (mm) | 603 |
| Package Height (mm) | 83 |
| Seated Plane Height (mm) | 83 |
| Category | LED Troffer |
| Color | White |
| High Brightness | Yes |
| Luminous Flux | 5300lm |
| Rated Voltage | 277V |
| Cage Code | 81118 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Eaton 2AC-LD2-53-UNV-L835-CD2-U to view detailed technical specifications.
No datasheet is available for this part.