Eaton 2ALNG-2BX40-UNV-EB81-U technical specifications.
| Package Length (mm) | 610 |
| Package Width (mm) | 603 |
| Package Height (mm) | 83 |
| Seated Plane Height (mm) | 83 |
| Color | White |
| Cage Code | 81118 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Eaton 2ALNG-2BX40-UNV-EB81-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.