Eaton 30AXTN2 technical specifications.
| Depth | 101mm |
| Length | 173mm |
| Min Operating Temperature | -25°C |
| Termination | Screw |
| Voltage Rating | 415V |
| Width | 245mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 30AXTN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.