Eaton 32004-B2 technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Eaton 32004-B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.