Eaton 3216FF-2.5A technical specifications.
| Package/Case | 1206 |
| Fuse Current | 2.5A |
| Reach SVHC Compliant | No |
| Series | Chip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 63V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton 3216FF-2.5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
