Eaton 3270-10 technical specifications.
| Style | Flexible |
| Minimum Bend Radius (Metric) (mm) | 63.5 |
| Inner Diameter (Metric) (mm) | 11.2 |
| Outer Diameter (Metric) (mm) | 15.88 |
| Weight per Unit Length (kg/m) | 1040 |
| Media | Pneumatic |
| Color | Green |
| Burst Pressure | 900(Min)psi |
| Min Operating Temperature | -54°C |
| Max Operating Temperature | 93°C |
| Cage Code | 81118 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Eaton 3270-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.