Eaton 38151060 technical specifications.
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Output Type | Quadrature |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton 38151060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.