Datasheets.com
Datasheets.com
Eaton

3823-10

Fuse Holder BUSS FUSEBLOCK

MountingScrew
Quick Jump:

Technical Specifications

Eaton 3823-10 technical specifications.

General

Color
Black
Fuse Size
N/A
Illumination Type
Illuminated
Mount
Screw
Number of Poles
10
Package Quantity
1
Packaging
Bulk
Series
3823
Termination
Lug
Weight
2.608oz

Compliance

RoHS
Compliant

Datasheet

Eaton 3823-10 Datasheet

Download the complete datasheet for Eaton 3823-10 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.