This Eaton component is designed for through hole mounting and features a current rating of 4A. It is available in bulk packaging with 25 pieces per unit. The component measures 6.535 inches in length and 0.748 inches in width, with a weight of 1.6 ounces. It is a type of electrical component, suitable for a variety of applications.
Eaton 41400 technical specifications.
| Current Rating | 4A |
| Length | 6.535inch |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Termination | Screw |
| Type | Electrical |
| Weight | 1.6oz |
| Width | 0.748inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 41400 to view detailed technical specifications.
No datasheet is available for this part.