Eaton 42100 technical specifications.
| Length | 6.535inch |
| Mount | Through Hole |
| Packaging | Bulk |
| Type | Electrical |
| Width | 0.748inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 42100 to view detailed technical specifications.
No datasheet is available for this part.