Eaton 458D509G14 technical specifications.
| Current Rating | 75A |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton 458D509G14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.